V18RA16X2749
V18RA16X2749
Description:
VDR 19,7mm DC=14V CL=39V 3,5J
Supplier:
LITTELFUSE
Matchcode:
VR10V19,7
Rutronik No.:
WVDR3751
Unit Pack:
300
MOQ:
300
package:
19,7mm
Packaging:
BULK
- Length
- 19.7 mm
- U(AC)
- 10 V
- U(DC)
- 14 V
- U(CL)
- 39 V
- Max.current
- 1000 A
- Energy
- 3.5 J
- Max.oper.temp.
- 125 °C
- Packaging
- BULK
- Width
- 6.3 mm
- Min.oper.temp.
- -55 °C
- Automotive
- NO
- Height
- 5 mm
- Package
- 19,7mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks