V10E550P
V10E550P
Description:
VDR 10mm DC=745V CL=1500V 95J
Supplier:
LITTELFUSE
Matchcode:
VR550V10
Rutronik No.:
WVDR3777
Unit Pack:
1000
MOQ:
5000
package:
10mm
Packaging:
BULK
- Length
- 25.4 mm
- U(AC)
- 550 V
- U(DC)
- 745 V
- U(CL)
- 1500 V
- Max.current
- 3500 A
- Energy
- 95 J
- Packaging
- BULK
- Width
- 12.5 mm
- Automotive
- NO
- Height
- 17 mm
- Package
- 10mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks