SP4020-01FTG-C
SP4020-01FTG-C
Description:
ESD ARRAY BI 3.3V 30A SOD323
Supplier:
LITTELFUSE
Matchcode:
SP4020-01FTG-C
Rutronik No.:
DTRL12953
Unit Pack:
3000
MOQ:
3000
package:
SOD323
Packaging:
REEL
- Package
- SOD323
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 3.5 V
- Automotive
- NO
- Clamping voltag
- 6.6 V
- Stand-off V Vwm
- 3.3 V
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 33 weeks