- Home
- Semiconductors
- Protection Diodes
- LITTELFUSE Protection Diodes
image shown is a representation only
TRANSIL BI 0,4KW 38V SMF
Supplier:
LITTELFUSE
Matchcode:
SMF4L33CA
Rutronik No.:
DTRL13356
Unit Pack: 3000
MOQ: 3000
package: SOD-123FL
Packaging: REEL
- Package
-
SOD-123FL
- PowerDissipati
-
0.4 kW
- Application
-
BIDIRECT
- Breakdown-V(BR)
-
38 V
- Automotive
-
NO
- Clamping voltag
-
53.3 V
- Stand-off V Vwm
-
33 V
- Serie
-
SMF4L
- Tolerance
-
5 %
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
TVS UNI 0,4KW 12V SOD-123FL
package:
SOD-123FL
Packaging:
REEL
TVS-DIODE UNI 0,2KW 71,2V SMF
package:
SOD-123FL
Packaging:
REEL
TVS-DIODE UNI 0,2KW 24V SMF
package:
SOD-123FL
Packaging:
REEL
TVS DIODE 14V 0,2kW 8,6 A...
package:
SOD-123FL
Packaging:
REEL
TVS DIODE BI 0,2KW 200V...
package:
SOD-123FL
Packaging:
REEL
TVS-DIODE UNI 0,2KW 40V SMF
package:
SOD-123FL
Packaging:
REEL
TVS-DIODE UNI 7,5V 0,2KW...
package:
SOD-123FL
Packaging:
REEL
TVS-DIODE BI 0,2KW 17V SMF
package:
SOD-123FL
Packaging:
REEL
TVS-DI. BI 0,2KW 17,2V...
package:
SOD-123FL
Packaging:
REEL
TVS-DI. BI 0,2KW 7V SOD-123FL
package:
SOD-123FL
Packaging:
REEL
Previous
Next