SMAJ28CA
SMAJ28CA
Description:
TVS-DIODE BI 0,4KW 33V SMA
Supplier:
LITTELFUSE
Matchcode:
SMAJ28CA
Rutronik No.:
DTRL12061
Unit Pack:
5000
MOQ:
5000
package:
SMA
Packaging:
REEL
Find Alternatives
Datasheet
- Package
- SMA
- PowerDissipati
- 0.4 kW
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 33 V
- Automotive
- NO
- Clamping voltag
- 45.4 V
- Stand-off V Vwm
- 28 V
- Serie
- SMAJ
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 16 weeks