RF2812-000
RF2812-000
Description:
Gas Discharge Tube 600V
Supplier:
LITTELFUSE
Matchcode:
VG28-601M-R10-2
Rutronik No.:
WVDR3795
Unit Pack:
500
MOQ:
500
Packaging:
REEL
- U(DC)
- 600 V
- Max.current
- 10000 A
- Max.oper.temp.
- 90 °C
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Height
- 6 mm
- Length
- 8.2 mm
- Width
- 8.2 mm
- Min.oper.temp.
- -40 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks