RF2622-000
RF2622-000
Description:
RXEF0102 0.1A 60V Resettable
Supplier:
LITTELFUSE
Matchcode:
RXEF0102
Rutronik No.:
FUSE11998
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Termination
- THT
- I(HOLD)
- 0.1 A
- Voltage
- 60 V
- Version
- RADIAL
- I(MAX)
- 40 A
- Approvals
- UL/TUV
- Pitch
- 5.8 mm
- Series
- RF
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks