RF2559-000
RF2559-000
Description:
RUEF185 1.85A 30V Resettable
Supplier:
LITTELFUSE
Matchcode:
RUEF185
Rutronik No.:
FUSE11146
Unit Pack:
500
MOQ:
500
Packaging:
BULK
- Termination
- THT
- I(HOLD)
- 1,8 A
- Voltage
- 30 V
- Version
- RADIAL
- I(MAX)
- 100 A
- Approvals
- UR/TUV
- Pitch
- 5,05 mm
- Series
- RF
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks