RF1605-000
RF1605-000
Description:
MICROSMDCH050F-02 Reset 0.5A 6V
Supplier:
LITTELFUSE
Matchcode:
MICROSMDCH050F-02
Rutronik No.:
FUSE9500
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
- Termination
- SMT
- I(HOLD)
- 0.5 A
- Voltage
- 6 V
- Dimension
- 1210
- I(MAX)
- 10 A
- Approvals
- UR
- Series
- RF
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
The microSMD series provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Features:
- Broadest range of resettable devices available in industry
- Low resistance
Benefits:
Compact Design and New HV Ratings
- Smaller size helps reduce board space and cost
- Many product choices optimizes design flexibility
- Compatible with high-volume electronics assembly
- Higher voltage ratings allow use in new applications
Applications:
Mobile Electronics and Batteries
- Computer
- Portable electronics
- Multimedia
- Game machines
- Telephone and broadband
- Automotive
- Industrial controls
- Battery