MDD95-16N1B
MDD95-16N1B
Description:
RECT-DIODE-M 2x1600V 120A TO-240AA
Supplier:
LITTELFUSE
Matchcode:
MDD95-16N1B
Rutronik No.:
POWMOD1500
Unit Pack:
36
MOQ:
36
package:
TO-240AA
Packaging:
BOX
Find Alternatives
Datasheet
- V(RRM)
- 1600 V
- I(FAVM)
- 120 A
- I(FSM)
- 2380 A
- V(F)
- 1.20 V
- R(thjc)
- 0.26 K/W
- T(j)min
- -40 °C
- T(j)max
- 150 °C
- Material techn.
- SI
- Configuration
- DUAL
- Housing
- MODUL
- Automotive
- NO
- Package
- TO-240AA
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 28 weeks