MDD310-16N1
MDD310-16N1
Description:
RECT-DIODE-M 2x1600V 300A Y2
Supplier:
LITTELFUSE
Matchcode:
MDD310-16N1
Rutronik No.:
POWMOD1676
Unit Pack:
2
MOQ:
2
package:
Y2
Packaging:
BOX
Find Alternatives
- V(RRM)
- 1600 V
- I(FAVM)
- 300 A
- I(FSM)
- 9,78k A
- V(F)
- 1.00 V
- R(thjc)
- 0.13 K/W
- T(j)min
- -40 °C
- T(j)max
- 150 °C
- Material techn.
- SI
- Configuration
- DUAL
- Housing
- MODUL
- Automotive
- NO
- Package
- Y2
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Philippines
- Supplier Lead time
- 23 weeks