MCNA220P2200YA


MCNA220P2200YA
Description:
BIP-THYR-MOD 2x2200V 220A 1,19V Y4-M6
Supplier:
LITTELFUSE
Matchcode:
MCNA220P2200YA
Rutronik No.:
POWMOD1302
Unit Pack:
6
MOQ:
6
package:
Y4-M6
Packaging:
BOX
Find Alternatives
Datasheet
- V(RRM)
- 2200 V
- I(TRMS)eff
- 345 A
- I(TAVM)
- 220 A
- I(TSM)
- 7200 A
- I(GT)max
- 150 mA
- V(GT)max
- 0,2 V
- Tvj max
- 140 °C
- Material techn.
- SI
- Configuration
- Phase Leg
- Housing
- Modul
- Automotive
- NO
- Package
- Y4-M6
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 17 weeks