MCMA700P1800CA
MCMA700P1800CA
Description:
BIP-THYR-MOD 2x1800V 700A 1,11V ComPack
Supplier:
LITTELFUSE
Matchcode:
MCMA700P1800CA
Rutronik No.:
POWMOD1532
Unit Pack:
3
MOQ:
3
package:
ComPack
Packaging:
BOX
Find Alternatives
Datasheet
- V(RRM)
- 1800 V
- I(TRMS)eff
- 1100 A
- I(TAVM)
- 700 A
- I(TSM)
- 19000 A
- I(GT)max
- 300 mA
- V(GT)max
- 2 V
- Tvj max
- 140 °C
- Material techn.
- SI
- Configuration
- Phase leg
- Housing
- MODUL
- Automotive
- NO
- Package
- ComPack
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 36 weeks