MCD26-08IO8B
MCD26-08IO8B
Description:
THYR-MOD 2x 800V 27A 1,27V
Supplier:
LITTELFUSE
Matchcode:
MCD26-08IO8B
Rutronik No.:
POWMOD1226
Unit Pack:
36
MOQ:
36
package:
TO-240AA
Packaging:
BOX
- V(RRM)
- 800 V
- I(TAVM)
- 27 A
- Material techn.
- SI
- Configuration
- Phase Leg
- Housing
- Modul
- Automotive
- NO
- Package
- TO-240AA
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 29 weeks