MCC95-12IO8B
MCC95-12IO8B
Description:
BIP-THYR-MOD 2x1200V 116A 1,28V TO-240AA
Supplier:
LITTELFUSE
Matchcode:
MCC95-12IO8B
Rutronik No.:
POWMOD1625
Unit Pack:
36
MOQ:
36
package:
TO-240AA
Packaging:
BOX
Find Alternatives
Datasheet
- V(RRM)
- 1200 V
- I(TRMS)eff
- 182 A
- I(TAVM)
- 116 A
- I(TSM)
- 2250 A
- I(GT)max
- 150 mA
- V(GT)max
- 2,5 V
- Tvj max
- 125 °C
- Material techn.
- SI
- Configuration
- Phase Leg
- Housing
- Modul
- Automotive
- NO
- Package
- TO-240AA
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Philippines
- Supplier Lead time
- 29 weeks