MCC56-14IO1B
MCC56-14IO1B
Description:
THYR-MOD 2x1400V 60A TO-240AA
Supplier:
LITTELFUSE
Matchcode:
MCC56-14IO1B
Rutronik No.:
POWMOD1271
Unit Pack:
36
MOQ:
36
package:
TO-240AA
Packaging:
BOX
Find Alternatives
Datasheet
- V(RRM)
- 1400 V
- I(TRMS)eff
- 94 A
- I(TAVM)
- 60 A
- I(TSM)
- 150000 A
- I(GT)max
- 100 mA
- V(GT)max
- 1.5 V
- Tvj max
- 125 °C
- Material techn.
- SI
- Configuration
- Phase leg
- Housing
- Modul
- Automotive
- NO
- Package
- TO-240AA
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 30 weeks