M0268SC200
M0268SC200
Description:
RECT-DIODE-M 2000V W54
Supplier:
LITTELFUSE
Matchcode:
M0268SC200
Rutronik No.:
POWMOD1608
Unit Pack:
1
MOQ:
1
package:
W54
Packaging:
BOX
- V(RRM)
- 2000 V
- I(FSM)
- 4200 A
- V(F)
- 1,77 V
- R(thjc)
- 0,13 K/W
- T(j)min
- -40 °C
- T(j)max
- 125 °C
- Material techn.
- SI
- Automotive
- NO
- Package
- W54
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Philippines
- Supplier Lead time
- 101 weeks