Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Semiconductors
  3. Transistors
  4. High Voltage MOSFETs (>=300V)
  5. LITTELFUSE High Voltage MOSFETs (>=300V)
Please login for custom pricing, delivery terms and real time stock information

LSIC1MO170H0750-TR

LITTELFUSE
LITTELFUSE LSIC1MO170H0750-TR

image shown is a representation only

LSIC1MO170H0750-TR

Description: SiC N-CH 1700V 750mOhm TO-268-HV-2L Supplier: LITTELFUSE Matchcode: LSIC1MO170H0750-TR Rutronik No.: TMOS6742 Unit Pack: 400 MOQ: 450 package: TO-268-HV Packaging: TRAY
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Configuration
N-CH
V(DS)
1700 V
I(D)at Tc=25°C
4.5 A
RDS(on)at 10V
750 mOhm
Q(g)
11 nC
P(tot)
65 W
R(thJC)
2.3 K/W
Logic level
NO
Mounting
SMD
Technology
SIC
Fast bodydiode
YES
Automotive
NO
Package
TO-268-HV
RoHS Status
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85412900000
Country
South Korea
Supplier Lead time
31 weeks

Request or order:

Please login
3,91 $
3.128,00 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Alternatives

INFINEON
INFINEON IMBF170R450M1XTMA1

IMBF170R450M1XTMA1

Semiconductors
  • N-CH 1700V 9,8A 450mOhm at 12V
  • package: TO-263-7
  • Packaging: REEL
INFINEON
INFINEON IMBF170R650M1XTMA1

IMBF170R650M1XTMA1

Semiconductors
  • N-CH 1700V 7,4A 650mOhm at 12V
  • package: TO-263-7
  • Packaging: REEL
INFINEON
INFINEON IMBF170R1K0M1XTMA1

IMBF170R1K0M1XTMA1

Semiconductors
  • N-CH 1700V 5,2A 1000mOhm at...
  • package: TO-263-7
  • Packaging: REEL
INFINEON
INFINEON IMBG120R350M1HXTMA1

IMBG120R350M1HXTMA1

Semiconductors
  • N-CH 1200V 4,7A 350mOhm at 18V
  • package: TO-263-7
  • Packaging: REEL
INFINEON
INFINEON IMWH170R1K0M1XKSA1

IMWH170R1K0M1XKSA1

Semiconductors
  • N-CH 1700V 5,4A 100mOhm...
  • package: PG-TO247-3
  • Packaging: TUBE
INFINEON
INFINEON IMWH170R450M1XKSA1

IMWH170R450M1XKSA1

Semiconductors
  • N-CH 1700V 10A 450mOhm...
  • package: PG-TO247-3
  • Packaging: TUBE
INFINEON
INFINEON IMWH170R650M1XKSA1

IMWH170R650M1XKSA1

Semiconductors
  • N-CH 1700V 7,5A 650mOhm...
  • package: PG-TO247-3
  • Packaging: TUBE
LITTELFUSE
LITTELFUSE IXSA40N120L2-7TR

IXSA40N120L2-7TR

Semiconductors
  • N-CH 1200V 41A 80mOhm at...
  • package: TO-263-7L
  • Packaging: REEL
Topseller
LITTELFUSE
LITTELFUSE IXSA40N65L2-7TR

IXSA40N65L2-7TR

Semiconductors
  • N-CH 650V 43A 60mOhm at 18V...
  • package: TO-263-7L
  • Packaging: REEL
Topseller
LITTELFUSE
LITTELFUSE IXSA80N120L2-7TR

IXSA80N120L2-7TR

Semiconductors
  • N-CH 1200V 79A 30mOhm at...
  • package: TO-263-7L
  • Packaging: REEL
Topseller
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message