IXYN120N120C3
IXYN120N120C3
Description:
IGBT 1200V 120A 3,2V SOT-227B
Supplier:
LITTELFUSE
Matchcode:
IXYN120N120C3
Rutronik No.:
IGBT3134
Unit Pack:
10
MOQ:
300
package:
SOT-227B
Packaging:
TUBE
- V(CE)
- 1200 V
- I(C)
- 120 A
- V(CEsat)
- 3,2 V
- Package
- SOT-227B
- Automotive
- NO
- td(off)
- 176 nS
- td(on)
- 35 nS
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 35 weeks