IXYL60N450
IXYL60N450
Description:
IGBT 4500V 38A 3.3V ISOPLUS i5-PAK
Supplier:
LITTELFUSE
Matchcode:
IXYL60N450
Rutronik No.:
IGBT3339
Unit Pack:
25
MOQ:
300
package:
ISOPLUS i5
Packaging:
TUBE
Find Alternatives
Datasheet
- V(CE)
- 4500 V
- I(C)
- 38 A
- V(CEsat)
- 3,3 V
- Package
- ISOPLUS i5
- Bodydiode
- NO
- P(tot)
- 417 W
- Automotive
- NO
- t(r)
- 450 nS
- td(off)
- 450 nS
- td(on)
- 55 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- XPT
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 79 weeks