IXXH30N60B3D1
IXXH30N60B3D1
Description:
IGBT 600V 30A 1.85V TO-247 AD
Supplier:
LITTELFUSE
Matchcode:
IXXH30N60B3D1
Rutronik No.:
IGBT2979
Unit Pack:
30
MOQ:
300
package:
TO-247 AD
Packaging:
TUBE
- V(CE)
- 600 V
- I(C)
- 60 A
- V(CEsat)
- 1.85 V
- Package
- TO-247 AD
- Bodydiode
- YES
- Automotive
- NO
- t(r)
- 36 nS
- td(off)
- 97 nS
- td(on)
- 23 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- XPT
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 50 weeks