IXTT16N20D2
IXTT16N20D2
Description:
Depletion N-CH 200V 16A 80mOhm TO-268
Supplier:
LITTELFUSE
Matchcode:
IXTT16N20D2
Rutronik No.:
TMOS6884
Unit Pack:
30
MOQ:
300
package:
TO-268
Packaging:
TUBE
Find Alternatives
Datasheet
- Configuration
- N-CH
- V(DS)
- 200 V
- I(D)at Tc=25°C
- 16 A
- RDS(on)at 10V
- 80 mOhm
- Q(g)
- 208 nC
- Package
- TO-268
- R(thJC)
- 0.18 K/W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Packaging
- TUBE
- RoHS Status
- RoHS-conform
- P(tot)
- 695 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Philippines
- Supplier Lead time
- 23 weeks