IXTP60N10T
IXTP60N10T
Description:
N-CH 100V 60A 18mOhm TO220
Supplier:
LITTELFUSE
Matchcode:
IXTP60N10T
Rutronik No.:
TMOS7082
Unit Pack:
50
MOQ:
300
package:
TO-220
Packaging:
TUBE
Find Alternatives
Datasheet
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 60 A
- RDS(on)at 10V
- 18 mOhm
- Q(g)
- 49 nC
- P(tot)
- 176 W
- Logic level
- NO
- Mounting
- THT
- Automotive
- NO
- Package
- TO-220
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 26 weeks