IXTP100N04T2
IXTP100N04T2
Description:
N-CH 40V 100A 7mOhm TO-220
Supplier:
LITTELFUSE
Matchcode:
IXTP100N04T2
Rutronik No.:
TMOS3545
Unit Pack:
50
MOQ:
300
package:
TO-220
Packaging:
TUBE
Find Alternatives
Datasheet
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 100 A
- RDS(on)at 10V
- 7 mOhm
- Q(g)
- 25.5 nC
- Package
- TO-220
- R(thJC)
- 1 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- TrenchT2
- Automotive
- NO
- Packaging
- TUBE
- RoHS Status
- RoHS-conform
- P(tot)
- 150 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 25 weeks