IXTN170P10P
IXTN170P10P
Description:
P-CH 100V 170A 14mOhm SOT-227B
Supplier:
LITTELFUSE
Matchcode:
IXTN170P10P
Rutronik No.:
TMOS6570
Unit Pack:
10
MOQ:
10
package:
SOT-227B
Packaging:
TUBE
Find Alternatives
Datasheet
- Configuration
- P-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 170 A
- RDS(on)at 10V
- 12 mOhm
- Q(g)
- 240 nC
- P(tot)
- 890 W
- R(thJC)
- 0.05 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- Si
- Fast bodydiode
- Yes
- Automotive
- NO
- Package
- SOT-227B
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 29 weeks