IXTK240N075L2
IXTK240N075L2
Description:
Linear N-CH 75V 240A 7mOhm TO-264(3)
Supplier:
LITTELFUSE
Matchcode:
IXTK240N075L2
Rutronik No.:
TMOS6894
Unit Pack:
30
MOQ:
300
package:
TO-264(3)
Packaging:
TUBE
Find Alternatives
Datasheet
- Configuration
- N-CH
- V(DS)
- 75 V
- I(D)at Tc=25°C
- 240 A
- RDS(on)at 10V
- 7 mOhm
- Q(g)
- 546 nC
- P(tot)
- 960 W
- Automotive
- NO
- Package
- TO-264(3)
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Philippines
- Supplier Lead time
- 24 weeks