IXTK200N10P
IXTK200N10P
Description:
N-CH 100V 200A 7,5mOhm TO-264
Supplier:
LITTELFUSE
Matchcode:
IXTK200N10P
Rutronik No.:
TMOS6423
Unit Pack:
25
MOQ:
300
package:
TO-264
Packaging:
TUBE
Find Alternatives
Datasheet
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 200 A
- RDS(on)at 10V
- 7.5 mOhm
- Q(g)
- 50 nC
- P(tot)
- 800 W
- R(thJC)
- 0.18 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- PolarHT
- Automotive
- NO
- Package
- TO-264
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 24 weeks