IXTH80N20L
IXTH80N20L
Description:
N-CH 200V 80A 200V 32mOhm TO-247
Supplier:
LITTELFUSE
Matchcode:
IXTH80N20L
Rutronik No.:
TMOS6900
Unit Pack:
30
MOQ:
300
package:
TO-247
Packaging:
TUBE
Find Alternatives
Datasheet
- Configuration
- N-CH
- V(DS)
- 200 V
- I(D)at Tc=25°C
- 80 A
- RDS(on)at 10V
- 32 mOhm
- Q(g)
- 180 nC
- P(tot)
- 520 W
- Logic level
- NO
- Mounting
- THT
- Technology
- LinearL2
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-247
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- Supplier Lead time
- 21 weeks