IXTA96P085T
IXTA96P085T
Description:
P-CH 85V 96A 13mOhm TO-263AA
Supplier:
LITTELFUSE
Matchcode:
IXTA96P085T
Rutronik No.:
TMOS6506
Unit Pack:
50
MOQ:
300
package:
TO-263
Packaging:
TUBE
Find Alternatives
Datasheet
- Configuration
- P-CH
- V(DS)
- 85 V
- I(D)at Tc=25°C
- 96 A
- RDS(on)at 10V
- 13 mOhm
- Q(g)
- 180 nC
- P(tot)
- 298 W
- R(thJC)
- 0.42 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchP
- Automotive
- NO
- Package
- TO-263
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- Supplier Lead time
- 28 weeks