IXTA44P15T-TRL
IXTA44P15T-TRL
Description:
P-CH 150V 44A 65mOhm TO-263AA
Supplier:
LITTELFUSE
Matchcode:
IXTA44P15T-TRL
Rutronik No.:
TMOS3374
Unit Pack:
800
MOQ:
800
package:
TO-263AA
Packaging:
REEL
Find Alternatives
Datasheet
- Configuration
- P-CH
- V(DS)
- 150 V
- I(D)at Tc=25°C
- 44 A
- RDS(on)at 10V
- 65 mOhm
- Q(g)
- 175 nC
- P(tot)
- 298 W
- R(thJC)
- 0.42 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchP
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-263AA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 42 weeks