IXFP56N30X3
IXFP56N30X3
Description:
N-CH 300V 56A 21mOhm TO-220
Supplier:
LITTELFUSE
Matchcode:
IXFP56N30X3
Rutronik No.:
LVMOS2072
Unit Pack:
50
MOQ:
50
package:
TO-220
Packaging:
TUBE
Find Alternatives
Datasheet
- Configuration
- N-CH
- V(DS)
- 300 V
- I(D)at Tc=25°C
- 56 A
- RDS(on)at 10V
- 21 mOhm
- Q(g)
- 56 nC
- P(tot)
- 320 W
- R(thJC)
- 0.39 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- HiPerFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-220
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- Supplier Lead time
- 38 weeks