IXFN340N07
IXFN340N07
Description:
N-CH 70V 340A 4mOhm SOT-227B
Supplier:
LITTELFUSE
Matchcode:
IXFN340N07
Rutronik No.:
TMOS6449
Unit Pack:
10
MOQ:
300
package:
SOT-227B
Packaging:
TUBE
Find Alternatives
Datasheet
- Configuration
- N-CH
- V(DS)
- 70 V
- I(D)at Tc=25°C
- 340 A
- RDS(on)at 10V
- 4 mOhm
- Q(g)
- 490 nC
- Package
- SOT-227B
- R(thJC)
- 0.18 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- HiPerFET
- Fast bodydiode
- NO
- Automotive
- NO
- Packaging
- TUBE
- RoHS Status
- RoHS-conform
- P(tot)
- 700 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 26 weeks