IXFK520N075T2
IXFK520N075T2
Description:
N-CH 75V 520A 2,2mOhm TO-264
Supplier:
LITTELFUSE
Matchcode:
IXFK520N075T2
Rutronik No.:
TMOS6928
Unit Pack:
25
MOQ:
300
package:
TO-264
Packaging:
TUBE
Find Alternatives
Datasheet
- Configuration
- N-CH
- V(DS)
- 75 V
- I(D)at Tc=25°C
- 520 A
- RDS(on)at 10V
- 2.2 mOhm
- Q(g)
- 545 nC
- Package
- TO-264
- R(thJC)
- 0.12 K/W
- Logic level
- No
- Mounting
- THT
- Technology
- TrenchT2
- Fast bodydiode
- Yes
- Automotive
- NO
- Packaging
- TUBE
- RoHS Status
- RoHS-conform
- P(tot)
- 1250 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 36 weeks