IXFK360N15T2
IXFK360N15T2
Description:
N-CH 150V 360A 4mOhm TO-264
Supplier:
LITTELFUSE
Matchcode:
IXFK360N15T2
Rutronik No.:
TMOS6456
Unit Pack:
25
MOQ:
300
package:
TO-264
Packaging:
TUBE
Find Alternatives
Datasheet
- Configuration
- N-CH
- V(DS)
- 150 V
- I(D)at Tc=25°C
- 360 A
- RDS(on)at 10V
- 4.0 mOhm
- Q(g)
- 715 nC
- P(tot)
- 1670 W
- Logic level
- NO
- Mounting
- THT
- Technology
- HiperFET
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TO-264
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 25 weeks