IXFK210N30X3
IXFK210N30X3
Description:
N-CH 300V 210A 4.3mOhm TO-264(3)
Supplier:
LITTELFUSE
Matchcode:
IXFK210N30X3
Rutronik No.:
LVMOS1474
Unit Pack:
25
MOQ:
300
package:
TO-264K
Packaging:
TUBE
Find Alternatives
Datasheet
- Configuration
- N-CH
- V(DS)
- 300 V
- I(D)at Tc=25°C
- 210 A
- RDS(on)at 10V
- 4,3 mOhm
- Q(g)
- 375 nC
- P(tot)
- 1250 W
- R(thJC)
- 0,10 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- HiPerFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-264K
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 31 weeks