IXBX55N300
IXBX55N300
Description:
IGBT 3000V 55A 3.2V TO-247AD
Supplier:
LITTELFUSE
Matchcode:
IXBX55N300
Rutronik No.:
IGBT3337
Unit Pack:
30
MOQ:
300
package:
TO-247AD
Packaging:
TUBE
Find Alternatives
Datasheet
- V(CE)
- 3000 V
- I(C)
- 55 A
- V(CEsat)
- 3,2 V
- Package
- TO-247AD
- Bodydiode
- NO
- P(tot)
- 625 W
- Automotive
- NO
- t(r)
- 307 nS
- td(off)
- 215 nS
- td(on)
- 52 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- BiMOSFET
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Philippines
- Supplier Lead time
- 58 weeks