IX4428MTR
IX4428MTR
Description:
DUAL LOW-SD DRV 1.5A DFN-8
Supplier:
LITTELFUSE
Matchcode:
IX4428MTR
Rutronik No.:
ICGDRV1451
Unit Pack:
2000
MOQ:
2000
package:
DFN-8
Packaging:
REEL
- Channels
- 2
- I(lim,min)/Ch
- 1.5 A
- Mounting
- SMD
- Diagnostics
- NO
- T(j,min)
- -40 °C
- T(j,max)
- 125 °C
- I(lim,max)/Ch
- 1.5 A
- V(in,min)
- 4.5 V
- V(in,max)
- 35 V
- t(on)
- 0.06 µS
- t(off)
- 0.06 µS
- Technology
- ULTRAFAST
- OL Detection
- NO
- Automotive
- NO
- Package
- DFN-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
1.5-Ampere Dual Low-Side Ultrafast MOSFET Drivers