GUO40-12NO1
GUO40-12NO1
Description:
3Phase 40A 1200V GUFP
Supplier:
LITTELFUSE
Matchcode:
GUO40-12NO1
Rutronik No.:
BG4644
Unit Pack:
14
MOQ:
140
package:
GUFP
Packaging:
TUBE
- I(F)
- 40 A
- U(RRM)
- 1200 V
- Package
- GUFP
- Packaging
- TUBE
- RoHS Status
- RoHS-conform
- I(FSM)
- 370 A
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 67 weeks