FLNR1.25T
FLNR1.25T
Description:
1.25A250V Slow RK5
Supplier:
LITTELFUSE
Matchcode:
FU1,5AS
Rutronik No.:
FUSE11541
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Current
- 1.5 A
- Time characteri
- slow
- Voltage
- 250 V
- Dimension
- 51x9,5
- Breaking capaci
- 20000
- Series
- FLNR
- Approvals
- UL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Country
- Mexico
- Supplier Lead time
- 17 weeks