FLEX-14-10-15
FLEX-14-10-15
Description:
REED 1NO 14mm glass 0,5 THT AT10-15
Supplier:
LITTELFUSE
Matchcode:
FLEX141015
Rutronik No.:
REL9358
Unit Pack:
1000
MOQ:
1000
Packaging:
BOX
Find Alternatives
Datasheet
- Coil voltage
- 0 V
- Coil type
- REED
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 0
- Switch current
- 0.5 A
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- 0
- Length
- 44.3 mm
- Width
- 0 mm
- Height
- 0 mm
- Technology
- THT
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- Philippines
- Supplier Lead time
- 25 weeks