DURD560A


DURD560A
Description:
SI-DIODE 5A 600V DPAK (TO-252)
Supplier:
LITTELFUSE
Matchcode:
DURD560A
Rutronik No.:
DSGL7116
Unit Pack:
2500
MOQ:
2500
package:
DPAK
Packaging:
REEL
Find Alternatives
Datasheet
- V(RRM)
- 600 V
- IF(AV)
- 5 A
- I(FSM)
- 60 A
- V(F)
- 1.7 V
- trr
- 35 ns
- T(j)min
- -55 °C
- T(j)max
- 150 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Country
- China
- Supplier Lead time
- 17 weeks