DSP25-16A
DSP25-16A
Description:
RECTIFIER 2x1600V 25A TO-247AD
Supplier:
LITTELFUSE
Matchcode:
DSP25-16A
Rutronik No.:
DLGL6572
Unit Pack:
30
MOQ:
300
package:
TO-247
Packaging:
TUBE
- I(F)
- 25 A
- V(RRM)
- 1600 V
- U(F)
- 1,23 V
- T(j)max
- 175 °C
- I(FSM)
- 300 A
- Automotive
- NO
- Package
- TO-247
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 29 weeks