DSEI2X61-06C
DSEI2X61-06C
Description:
RECT-DIODE-MOD 2x60A 400/600V SOT-227B
Supplier:
LITTELFUSE
Matchcode:
DSEI2X61-06C
Rutronik No.:
POWMOD1215
Unit Pack:
10
MOQ:
100
package:
SOT227B
Packaging:
TUBE
- I(FAVM)
- 60 A
- Material techn.
- SI
- Automotive
- NO
- Package
- SOT227B
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 39 weeks