DSEI2X121-02A
DSEI2X121-02A
Description:
FRED-DIODE 2x123A 200V SOT-227B
Supplier:
LITTELFUSE
Matchcode:
DSEI2X121-02A
Rutronik No.:
POWMOD1204
Unit Pack:
10
MOQ:
100
package:
SOT-227 B
Packaging:
TUBE
Find Alternatives
Datasheet
- V(RRM)
- 200 V
- I(FAVM)
- 123 A
- I(FSM)
- 1200 A
- V(F)
- 0.95 V
- R(thjc)
- 0.5 K/W
- T(j)min
- -40 °C
- T(j)max
- 150 °C
- Material techn.
- SI
- Configuration
- RECT DIODE
- Housing
- MODUL
- Automotive
- NO
- Package
- SOT-227 B
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 33 weeks