DSA1-18D
DSA1-18D
Description:
RECTIFIER 1800V 2,3A
Supplier:
LITTELFUSE
Matchcode:
DSA1-18D
Rutronik No.:
DLGL6655
Unit Pack:
100
MOQ:
100
package:
ISOPLUS247
Packaging:
BOX
- I(F)
- 2,3 A
- V(RRM)
- 1800 V
- U(F)
- 1,34 V
- T(j)max
- 150 °C
- I(FSM)
- 100 A
- Automotive
- NO
- Package
- ISOPLUS247
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 33 weeks