DH60-18A
DH60-18A
Description:
POWER-DIODE 60A 1800V TO-247AD
Supplier:
LITTELFUSE
Matchcode:
DH60-18A - Megger
Rutronik No.:
DSGL6963
Unit Pack:
30
MOQ:
300
package:
TO-247AD
Packaging:
TUBE
Find Alternatives
- V(RRM)
- 1800 V
- IF(AV)
- 60 A
- I(FSM)
- 70 A
- V(F)
- 1,28 V
- trr
- 350 ns
- T(j)min
- -55 °C
- T(j)max
- 150 °C
- Technology
- SONIC
- Mounting
- THT
- Automotive
- NO
- Package
- TO-247AD
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Country
- Philippines
- Supplier Lead time
- 40 weeks