CG90LSN
CG90LSN
Description:
Gas Discharge Tube CG 90 90V
Supplier:
LITTELFUSE
Matchcode:
VG90V
Rutronik No.:
WVDR2235
Unit Pack:
350
MOQ:
350
Packaging:
BULK
- Length
- 8.1 mm
- U(DC)
- 90 V
- Packaging
- BULK
- Width
- 9.85 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 18 weeks