CG32.5L
CG32.5L
Description:
Gas Discharge Tube CG3 2500V
Supplier:
LITTELFUSE
Matchcode:
VG2500V
Rutronik No.:
WVDR2799
Unit Pack:
350
MOQ:
350
Packaging:
BULK
- Length
- 8 mm
- U(DC)
- 2500 V
- Max.current
- 200 A
- Max.oper.temp.
- 90 °C
- Packaging
- BULK
- Width
- 8 mm
- Min.oper.temp.
- -40 °C
- Automotive
- NO
- Height
- 7.9 mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
Littelfuse CG3 two electrode high voltage (1.0 - 7.5 KV) devices are designed for surge protection and high isolation applications, and for applications for which bias voltages or signal levels of several hundred volts are normally present.
Features
- Rugged ceramic-metal construction
- Low capacitance (<1pF)
- Available in tape-and-reel packaging
- Available with or without leads
Applications
- CRT terminal
- CATV equipment
- Antennas
- Power supplies
- Medical electronics