CG32.0L
CG32.0L
Description:
Gas Discharge Tube 2000V
Supplier:
LITTELFUSE
Matchcode:
VG2000V
Rutronik No.:
WVDR3340
Unit Pack:
350
MOQ:
350
package:
THT
Packaging:
BULK
- Length
- 62 mm
- U(DC)
- 2000 V
- Max.current
- 200 A
- Max.oper.temp.
- 90 °C
- Packaging
- BULK
- Width
- 7.9 mm
- Min.oper.temp.
- -40 °C
- Automotive
- NO
- Height
- 8 mm
- Package
- THT
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks