CG2350L
CG2350L
Description:
Gas Discharge Tube 350V
Supplier:
LITTELFUSE
Matchcode:
VG350V
Rutronik No.:
WVDR2791
Unit Pack:
350
MOQ:
350
Packaging:
BULK
- U(DC)
- 350 V
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Height
- 8.1 mm
- Length
- 62 mm
- Width
- 8.1 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
The CG Series (75-110V) is used for protection of test and communication equipment in which low voltage limits and extremely low arc voltages are required. The CG2 Series (145V-1000V) is used for protecting equipment for which highervoltage limits and holdover voltages are necessary. Comgaps function as switches which dissipate a minimum amount of energy and therefore handle currents that far surpass other types of transient voltage protection.
Features
Features
- Small size
- Rugged ceramic-metal construction
- Low capacitance (<1pf)>1pf)>
- Non Radioactive 600-1000 V
- Available with or without leads
- Available in tape-and-reel packaging
- Meets REA PE-80
- Communication lines
- CATV equipment
- Test equipment
- Data lines
- Power supplies
- Instrumentation circuits
- Medical electronics